
CLP0112FPXXXZ01A | |
|---|---|
DigiKey Part Number | 555-CLP0112FPXXXZ01A-ND |
Manufacturer | |
Manufacturer Product Number | CLP0112FPXXXZ01A |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92.7% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 053,85000 | kr 1 053,85 |
| 5 | kr 1 003,67200 | kr 5 018,36 |
| 12 | kr 977,40083 | kr 11 728,81 |
| 36 | kr 945,41389 | kr 34 034,90 |
| 60 | kr 930,89850 | kr 55 853,91 |
| 108 | kr 914,46972 | kr 98 762,73 |
| Unit Price without VAT: | kr 1 053,85000 |
|---|---|
| Unit Price with VAT: | kr 1 317,31250 |

