New at DigiKey
25 Position One Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97000-025

DigiKey Part Number
2262-A97000-025-ND
Manufacturer
Manufacturer Product Number
A97000-025
Description
DUAL ROW MICRO-D BACKSHELL 25 CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Silver 45° Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws, Spring Clip
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5kr 3 293,87400kr 16 469,37
Manufacturers Standard Package
Unit Price without VAT:kr 3 293,87400
Unit Price with VAT:kr 4 117,34250