
ISP321-1XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-1XBLSMT&RTR-ND - Tape & Reel (TR) 58-ISP321-1XBLSMT&RCT-ND - Cut Tape (CT) 58-ISP321-1XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-1XBLSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 3,56900 | kr 35,69 |
| 100 | kr 2,56970 | kr 256,97 |
| 500 | kr 2,11926 | kr 1 059,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,97121 | kr 1 971,21 |
| 2 000 | kr 1,84518 | kr 3 690,36 |
| 3 000 | kr 1,78052 | kr 5 341,56 |
| 5 000 | kr 1,70738 | kr 8 536,90 |
| 7 000 | kr 1,66385 | kr 11 646,95 |
| 10 000 | kr 1,62137 | kr 16 213,70 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |

