



A22526-012 | |
|---|---|
DigiKey Part Number | 2262-A22526-012-ND |
Manufacturer | |
Manufacturer Product Number | A22526-012 |
Description | CIRC 12 POS LATCH/UNLATCH LOOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clips Black |
Datasheet | Datasheet |
EDA/CAD Models | A22526-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Micro® 360 Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 167,11000 | kr 167,11 |
| 10 | kr 142,03200 | kr 1 420,32 |
| 25 | kr 133,13280 | kr 3 328,32 |
| 50 | kr 126,77900 | kr 6 338,95 |
| 100 | kr 120,73050 | kr 12 073,05 |
| 250 | kr 113,17792 | kr 28 294,48 |
| 500 | kr 107,78260 | kr 53 891,30 |
| Unit Price without VAT: | kr 167,11000 |
|---|---|
| Unit Price with VAT: | kr 208,88750 |

