
TF-P-26-25 | |
|---|---|
DigiKey Part Number | 5880-TF-P-26-25-ND |
Manufacturer | |
Manufacturer Product Number | TF-P-26-25 |
Description | PFA INSULATION TUBING, PURPLE, 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Purple Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.018" (0.45mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.018" (0.45mm) | |
Diameter - Outside | - | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Purple | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.009" (0.23mm) | |
Operating Temperature | 260°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 168,76000 | kr 168,76 |
| Unit Price without VAT: | kr 168,76000 |
|---|---|
| Unit Price with VAT: | kr 210,95000 |

