36.000" (914.40mm) T-Type Thermocouple Air, Beaded 32 ~ 300°F (0 ~ 150°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SC-TT-T-40-36

DigiKey Part Number
5880-5SC-TT-T-40-36-ND
Manufacturer
Manufacturer Product Number
5SC-TT-T-40-36
Description
INSULATED THERMOCOUPLE, READY-MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36.000" (914.40mm) T-Type Thermocouple Air, Beaded 32 ~ 300°F (0 ~ 150°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Omega
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
32 ~ 300°F (0 ~ 150°C)
Packaging
Bulk
Cable Length
36.000" (914.40mm)
Part Status
Active
Cable Insulation
Perfluoroalkoxy (PFA)
Type
T-Type Thermocouple
Plug Color
Yellow
Usage
Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 852,35000kr 1 852,35
Manufacturers Standard Package
Unit Price without VAT:kr 1 852,35000
Unit Price with VAT:kr 2 315,43750