4 Ohms Microspeaker Speaker 2 W 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWS-142037TA-4

DigiKey Part Number
3949-OWS-142037TA-4-ND
Manufacturer
Manufacturer Product Number
OWS-142037TA-4
Description
SPEAKER 4 OHM 2W 104.5DB TOP POR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Ohms Microspeaker Speaker 2 W 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
OWS-142037TA-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Microspeaker
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
1.05kHz
Impedance
4 Ohms
Efficiency - dBA
104.50
Efficiency - Testing
2W/10cm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
2.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
Solder Pads
Size / Dimension
0.787" L x 0.551" W (20.00mm x 14.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 23,47000kr 23,47
10kr 17,83700kr 178,37
25kr 16,06280kr 401,57
50kr 14,86800kr 743,40
100kr 13,78180kr 1 378,18
250kr 12,49128kr 3 122,82
500kr 11,61366kr 5 806,83
1 000kr 10,81118kr 10 811,18
5 000kr 9,66890kr 48 344,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 23,47000
Unit Price with VAT:kr 29,33750