
TX04F103F3435ER | |
|---|---|
DigiKey Part Number | 273-TX04F103F3435ERTR-ND - Tape & Reel (TR) 273-TX04F103F3435ERCT-ND - Cut Tape (CT) 273-TX04F103F3435ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX04F103F3435ER |
Description | THERMISTOR 0402 10K/3435 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 110 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 5 | kr 0,68400 | kr 3,42 |
| 10 | kr 0,63300 | kr 6,33 |
| 25 | kr 0,58280 | kr 14,57 |
| 50 | kr 0,54880 | kr 27,44 |
| 100 | kr 0,51660 | kr 51,66 |
| 500 | kr 0,45370 | kr 226,85 |
| 1 000 | kr 0,43038 | kr 430,38 |
| 5 000 | kr 0,38379 | kr 1 918,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,36651 | kr 3 665,10 |
| 20 000 | kr 0,35070 | kr 7 014,00 |
| 30 000 | kr 0,34208 | kr 10 262,40 |
| 50 000 | kr 0,33183 | kr 16 591,50 |
| 70 000 | kr 0,32543 | kr 22 780,10 |
| 100 000 | kr 0,31894 | kr 31 894,00 |
| 250 000 | kr 0,30354 | kr 75 885,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

