
TFA32C09DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C09DBERTR-ND - Tape & Reel (TR) 273-TFA32C09DBERCT-ND - Cut Tape (CT) 273-TFA32C09DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C09DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFA32C09DBER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,63000 | kr 5,63 |
| 10 | kr 4,78400 | kr 47,84 |
| 25 | kr 4,51080 | kr 112,77 |
| 100 | kr 4,12790 | kr 412,79 |
| 250 | kr 3,89736 | kr 974,34 |
| 500 | kr 3,73434 | kr 1 867,17 |
| 1 000 | kr 3,58047 | kr 3 580,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,25586 | kr 16 279,30 |
| Unit Price without VAT: | kr 5,63000 |
|---|---|
| Unit Price with VAT: | kr 7,03750 |

