
MPQ4573GQBE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4573GQBE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4573GQBE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4573GQBE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4573GQBE-AEC1-Z |
Description | IC REG BUCK ADJ 2.5A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | Up to 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 44,53000 | kr 44,53 |
| 10 | kr 33,79100 | kr 337,91 |
| 25 | kr 31,10600 | kr 777,65 |
| 100 | kr 28,15290 | kr 2 815,29 |
| 250 | kr 26,74452 | kr 6 686,13 |
| 500 | kr 25,89540 | kr 12 947,70 |
| 1 000 | kr 25,19665 | kr 25 196,65 |
| 2 500 | kr 24,45899 | kr 61 147,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 24,01441 | kr 120 072,05 |
| Unit Price without VAT: | kr 44,53000 |
|---|---|
| Unit Price with VAT: | kr 55,66250 |

