400 µOhms ±0.5% 25W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH3-250R0004DE

DigiKey Part Number
SH3-250R0004DE-ND
Manufacturer
Manufacturer Product Number
SH3-250R0004DE
Description
RES CHAS MNT 400 UOHM 0.5% 25W
Customer Reference
Detailed Description
400 µOhms ±0.5% 25W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
400 µOhms
Tolerance
±0.5%
Power (Watts)
25W
Composition
Metal Clad
Temperature Coefficient
30ppm/°C
Operating Temperature
-55°C ~ 110°C
Features
Current Sense, Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.465" L x 2.362" W (215.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
4-Terminal
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.