
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 mOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 10W | |
Composition | Metal Clad | |
Temperature Coefficient | 30ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Features | Current Sense, Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 2.362" W (165.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 291,02000 | kr 2 291,02 |
| Unit Price without VAT: | kr 2 291,02000 |
|---|---|
| Unit Price with VAT: | kr 2 863,77500 |

