47 Ohms ±5% 400W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KABR400 47R J

DigiKey Part Number
273-KABR40047RJ-ND
Manufacturer
Manufacturer Product Number
KABR400 47R J
Description
METAL CLAD BRAKING RESISTOR 400W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 400W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Type
Bleeder, Capacitor
Composition
Wirewound
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
400W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 514,62000kr 514,62
20kr 344,54950kr 6 890,99
40kr 321,65450kr 12 866,18
60kr 308,94150kr 18 536,49
100kr 294,56290kr 29 456,29
260kr 294,06196kr 76 456,11
Manufacturers Standard Package
Unit Price without VAT:kr 514,62000
Unit Price with VAT:kr 643,27500