0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR2512X100E

DigiKey Part Number
273-JR2512X100ETR-ND - Tape & Reel (TR)
273-JR2512X100ECT-ND - Cut Tape (CT)
273-JR2512X100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR2512X100E
Description
2512 100 AMP JUMPER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
JR2512X100E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.036" (0.92mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 876
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,94000kr 7,94
10kr 5,11600kr 51,16
25kr 4,36200kr 109,05
50kr 3,88980kr 194,49
100kr 3,48770kr 348,77
250kr 3,04544kr 761,36
500kr 2,76906kr 1 384,53
1 000kr 2,53386kr 2 533,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,16438kr 8 657,52
8 000kr 2,02021kr 16 161,68
12 000kr 1,94618kr 23 354,16
20 000kr 1,86245kr 37 249,00
28 000kr 1,81255kr 50 751,40
40 000kr 1,76381kr 70 552,40
48 000kr 1,75893kr 84 428,64
Manufacturers Standard Package
Unit Price without VAT:kr 7,94000
Unit Price with VAT:kr 9,92500