1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206T1004JET

DigiKey Part Number
273-HVC1206T1004JETTR-ND - Tape & Reel (TR)
273-HVC1206T1004JETCT-ND - Cut Tape (CT)
273-HVC1206T1004JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206T1004JET
Description
RES SMD 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206T1004JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 224
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,90000kr 15,90
10kr 10,67400kr 106,74
25kr 9,47520kr 236,88
50kr 8,78640kr 439,32
100kr 8,23730kr 823,73
250kr 7,67996kr 1 919,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,35700kr 3 678,50
1 000kr 7,10002kr 7 100,02
1 500kr 6,97469kr 10 462,03
2 500kr 6,83880kr 17 097,00
3 500kr 6,76097kr 23 663,40
5 000kr 6,68728kr 33 436,40
Manufacturers Standard Package
Unit Price without VAT:kr 15,90000
Unit Price with VAT:kr 19,87500