Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,18544 | kr 4 185,44 |
| 2 000 | kr 4,09106 | kr 8 182,12 |
| 5 000 | kr 4,01238 | kr 20 061,90 |
| 10 000 | kr 3,91798 | kr 39 179,80 |
| 25 000 | kr 3,89476 | kr 97 369,00 |
| Unit Price without VAT: | kr 4,18544 |
|---|---|
| Unit Price with VAT: | kr 5,23180 |


