4 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90J4K0E

DigiKey Part Number
90J4K0E-ND
Manufacturer
Manufacturer Product Number
90J4K0E
Description
RES 4K OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
90J4K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 1.811" L (8.70mm x 46.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 137,50000kr 137,50
10kr 96,05700kr 960,57
25kr 84,83840kr 2 120,96
50kr 77,81480kr 3 890,74
100kr 71,84960kr 7 184,96
250kr 65,31784kr 16 329,46
500kr 61,23330kr 30 616,65
1 000kr 57,76531kr 57 765,31
Manufacturers Standard Package
Unit Price without VAT:kr 137,50000
Unit Price with VAT:kr 171,87500