15 Ohms ±5% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30J15RE

DigiKey Part Number
30J15RE-ND
Manufacturer
Manufacturer Product Number
30J15RE
Description
RES 15 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
30J15RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.843" L (10.30mm x 46.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 202
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 59,60000kr 59,60
10kr 40,59600kr 405,96
25kr 35,45600kr 886,40
50kr 32,23360kr 1 611,68
100kr 29,49770kr 2 949,77
250kr 26,50088kr 6 625,22
500kr 24,62656kr 12 313,28
1 000kr 23,03418kr 23 034,18
Manufacturers Standard Package
Unit Price without VAT:kr 59,60000
Unit Price with VAT:kr 74,50000