
13FR050E | |
|---|---|
DigiKey Part Number | 13FR050E-ND |
Manufacturer | |
Manufacturer Product Number | 13FR050E |
Description | RES 0.05 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 13FR050E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,82000 | kr 47,82 |
| 10 | kr 32,45100 | kr 324,51 |
| 30 | kr 27,54433 | kr 826,33 |
| 50 | kr 25,65860 | kr 1 282,93 |
| 100 | kr 23,43630 | kr 2 343,63 |
| 250 | kr 21,00260 | kr 5 250,65 |
| 500 | kr 19,48038 | kr 9 740,19 |
| 1 000 | kr 18,18726 | kr 18 187,26 |
| 5 000 | kr 15,88740 | kr 79 437,00 |
| Unit Price without VAT: | kr 47,82000 |
|---|---|
| Unit Price with VAT: | kr 59,77500 |

