10 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13FR010E

DigiKey Part Number
13FR010E-ND
Manufacturer
Manufacturer Product Number
13FR010E
Description
RES 0.01 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
13FR010E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 905
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 46,95000kr 46,95
10kr 31,81600kr 318,16
30kr 26,99933kr 809,98
50kr 25,14880kr 1 257,44
100kr 22,96580kr 2 296,58
250kr 20,57580kr 5 143,95
500kr 19,08036kr 9 540,18
1 000kr 17,81031kr 17 810,31
5 000kr 15,55114kr 77 755,70
Manufacturers Standard Package
Unit Price without VAT:kr 46,95000
Unit Price with VAT:kr 58,68750