Direct
Upgrade

OSD32MP157C-512M-BAA-ES | |
|---|---|
DigiKey Part Number | 1676-OSD32MP157C-512M-BAA-ES-ND |
Manufacturer | |
Manufacturer Product Number | OSD32MP157C-512M-BAA-ES |
Description | SIP ARM CORTEX STM32MP157C |
Customer Reference | |
Detailed Description | OSD32MP15x Embedded Module Arm® Dual Cortex®-A7, Arm® Cortex®-M4 NEON™ SIMD 650MHz, 209MHz 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Octavo Systems LLC | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Module/Board Type | MPU Core | |
Core Processor | Arm® Dual Cortex®-A7, Arm® Cortex®-M4 | |
Co-Processor | NEON™ SIMD | |
Speed | 650MHz, 209MHz | |
Flash Size | - | |
RAM Size | 512MB | |
Connector Type | 302-BGA | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Operating Temperature | 0°C ~ 85°C |


