
TJA1153ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1153ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1153ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1153ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1153ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 48,09000 | kr 48,09 |
| 10 | kr 36,61700 | kr 366,17 |
| 25 | kr 33,75760 | kr 843,94 |
| 100 | kr 30,61050 | kr 3 061,05 |
| 250 | kr 29,22708 | kr 7 306,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 26,74362 | kr 160 461,72 |
| Unit Price without VAT: | kr 48,09000 |
|---|---|
| Unit Price with VAT: | kr 60,11250 |










