1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1051TK/3/1J

DigiKey Part Number
568-15202-2-ND - Tape & Reel (TR)
568-15202-1-ND - Cut Tape (CT)
568-15202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1051TK/3/1J
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TJA1051TK/3/1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 804
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,57000kr 13,57
10kr 9,81000kr 98,10
25kr 8,88120kr 222,03
100kr 7,85590kr 785,59
250kr 7,36656kr 1 841,64
500kr 7,07168kr 3 535,84
1 000kr 6,82885kr 6 828,85
2 500kr 6,57255kr 16 431,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 6,38217kr 38 293,02
12 000kr 6,37133kr 76 455,96
Manufacturers Standard Package
Unit Price without VAT:kr 13,57000
Unit Price with VAT:kr 16,96250