
SOUNDBITE | |
|---|---|
DigiKey Part Number | SOUNDBITE-ND |
Manufacturer | |
Manufacturer Product Number | SOUNDBITE |
Description | EVAL BOARD FOR DSPB56371 |
Customer Reference | |
Detailed Description | DSPB56371 Symphony™ soundBite Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | DSPB56371 | |
Primary Attributes | Up to 8 Channels of Digital Audio | |
Secondary Attributes | I2C/SPI/USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - |

