


S9KEAZN16AMLCR | |
|---|---|
DigiKey Part Number | 568-15177-2-ND - Tape & Reel (TR) 568-15177-1-ND - Cut Tape (CT) 568-15177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9KEAZN16AMLCR |
Description | IC MCU 32BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,00000 | kr 29,00 |
| 10 | kr 21,70400 | kr 217,04 |
| 25 | kr 19,87800 | kr 496,95 |
| 100 | kr 17,86860 | kr 1 786,86 |
| 250 | kr 16,91140 | kr 4 227,85 |
| 500 | kr 16,46066 | kr 8 230,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 15,46389 | kr 30 927,78 |
| 4 000 | kr 15,14158 | kr 60 566,32 |
| 6 000 | kr 14,98022 | kr 89 881,32 |
| Unit Price without VAT: | kr 29,00000 |
|---|---|
| Unit Price with VAT: | kr 36,25000 |

