
S32K314NHT1MPBST | |
|---|---|
DigiKey Part Number | 568-S32K314NHT1MPBST-ND |
Manufacturer | |
Manufacturer Product Number | S32K314NHT1MPBST |
Description | S32K344 PHANTOM, 172 MAXQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 172-QFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | |
Peripherals | DMA, I2S, Serial Audio, WDT | |
Number of I/O | 218 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 172-QFP (16x16) | |
Package / Case | 172-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | kr 105,82769 | kr 44 447,63 |
| Unit Price without VAT: | kr 105,82769 |
|---|---|
| Unit Price with VAT: | kr 132,28461 |


