XA XA Microcontroller IC 16-Bit 30MHz ROMless 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XA XA Microcontroller IC 16-Bit 30MHz ROMless 44-PLCC (16.59x16.59)
44-PLCC

PXAG30KFA,512

DigiKey Part Number
PXAG30KFA,512-ND
Manufacturer
Manufacturer Product Number
PXAG30KFA,512
Description
IC MCU 16BIT ROMLESS 44PLCC
Customer Reference
Detailed Description
XA XA Microcontroller IC 16-Bit 30MHz ROMless 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
XA
Core Size
16-Bit
Speed
30MHz
Connectivity
UART/USART
Peripherals
PWM, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types