N-Channel 60 V 51.5A (Tc) 46W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN7R6-60XSQ

DigiKey Part Number
568-12475-ND
Manufacturer
Manufacturer Product Number
PSMN7R6-60XSQ
Description
MOSFET N-CH 60V 51.5A TO220F
Customer Reference
Detailed Description
N-Channel 60 V 51.5A (Tc) 46W (Tc) Through Hole TO-220F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
38.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2651 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 685 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

685In Stock
Ships from Rochester Electronics, LLC