PMT200EN,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 23 773
Unit Price: kr 11,06000
Datasheet

Similar


Diodes Incorporated
In Stock: 241
Unit Price: kr 9,95000
Datasheet

Similar


onsemi
In Stock: 3 707
Unit Price: kr 4,62346
Datasheet

Similar


STMicroelectronics
In Stock: 8 366
Unit Price: kr 15,98000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 016
Unit Price: kr 11,56000
Datasheet
N-Channel 100 V 1.8A (Ta) 800mW (Ta), 8.3W (Tc) Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT200EN,115

DigiKey Part Number
PMT200EN,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMT200EN,115
Description
MOSFET N-CH 100V 1.8A SOT223
Customer Reference
Detailed Description
N-Channel 100 V 1.8A (Ta) 800mW (Ta), 8.3W (Tc) Surface Mount SC-73
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
235mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
475 pF @ 80 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-73
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types