PMN25UN,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10 626
Unit Price: kr 8,24000
Datasheet
N-Channel 20 V 6A (Ta) 530mW (Ta), 6.25W (Tc) Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN25UN,115

DigiKey Part Number
568-10417-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMN25UN,115
Description
MOSFET N-CH 20V 6A 6TSOP
Customer Reference
Detailed Description
N-Channel 20 V 6A (Ta) 530mW (Ta), 6.25W (Tc) Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
27mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
530mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes