Real Time Clock (RTC) IC Clock/Calendar I2C 12-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85263AUKZ

DigiKey Part Number
568-PCF85263AUKZTR-ND - Tape & Reel (TR)
568-PCF85263AUKZCT-ND - Cut Tape (CT)
568-PCF85263AUKZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85263AUKZ
Description
IC RTC CLK/CALENDAR I2C 12WLCSP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 12-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
PCF85263AUKZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
0.9V ~ 5.5V, 1.8V ~ 5.5V
Voltage - Supply, Battery
0.9V ~ 5.5V
Current - Timekeeping (Max)
0.885µA @ 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.19x0.94)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 965
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 14,37000kr 14,37
10kr 10,47300kr 104,73
25kr 9,48800kr 237,20
100kr 8,40260kr 840,26
250kr 7,88480kr 1 971,20
500kr 7,57282kr 3 786,41
1 000kr 7,31572kr 7 315,72
2 500kr 7,04442kr 17 611,05
5 000kr 6,88085kr 34 404,25
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 6,84172kr 136 834,40
Manufacturers Standard Package
Unit Price without VAT:kr 14,37000
Unit Price with VAT:kr 17,96250