Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85063ATT/AJ

DigiKey Part Number
568-12404-2-ND - Tape & Reel (TR)
568-12404-1-ND - Cut Tape (CT)
568-12404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85063ATT/AJ
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCF85063ATT/AJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
0.9V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.6µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 428
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,25000kr 9,25
10kr 6,64400kr 66,44
25kr 5,98640kr 149,66
100kr 5,26470kr 526,47
250kr 4,92136kr 1 230,34
500kr 4,71432kr 2 357,16
1 000kr 4,54376kr 4 543,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,36374kr 10 909,35
5 000kr 4,25521kr 21 276,05
7 500kr 4,20089kr 31 506,68
12 500kr 4,14069kr 51 758,62
17 500kr 4,10551kr 71 846,43
Manufacturers Standard Package
Unit Price without VAT:kr 9,25000
Unit Price with VAT:kr 11,56250