Direct
Similar
Similar

PCA9545D/G-T | |
|---|---|
DigiKey Part Number | 568-1866-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9545D/G-T |
Description | IC INTERFACE SPECIALIZED 20SO |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | 4-Channel I2C Switcher | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |



