PCA9545D/G-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 285
Unit Price: kr 23,57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52 489
Unit Price: kr 15,39330
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 11,32320
Datasheet
4-Channel I2C Switcher Interface 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545D/G-T

DigiKey Part Number
568-1866-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9545D/G-T
Description
IC INTERFACE SPECIALIZED 20SO
Customer Reference
Detailed Description
4-Channel I2C Switcher Interface 20-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
4-Channel I2C Switcher
Interface
I2C
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes