
PTN3460BS/F6Y | |
|---|---|
DigiKey Part Number | 568-13605-2-ND - Tape & Reel (TR) 568-13605-1-ND - Cut Tape (CT) 568-13605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3460BS/F6Y |
Description | IC INTFACE SPECIALIZED 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LVDS Interface 56-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LVDS | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 51,76000 | kr 51,76 |
| 10 | kr 39,50300 | kr 395,03 |
| 25 | kr 36,43960 | kr 910,99 |
| 100 | kr 33,06960 | kr 3 306,96 |
| 250 | kr 31,64472 | kr 7 911,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 29,60306 | kr 59 206,12 |
| Unit Price without VAT: | kr 51,76000 |
|---|---|
| Unit Price with VAT: | kr 64,70000 |


