
PCA9430HKZ | |
|---|---|
DigiKey Part Number | 568-PCA9430HKZTR-ND - Tape & Reel (TR) 568-PCA9430HKZCT-ND - Cut Tape (CT) 568-PCA9430HKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9430HKZ |
Description | IC BATT CHG 16XQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Charger IC 16-XQFN (2.2x2.8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (2.2x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,75000 | kr 29,75 |
| 10 | kr 22,18300 | kr 221,83 |
| 25 | kr 20,29080 | kr 507,27 |
| 100 | kr 18,20840 | kr 1 820,84 |
| 250 | kr 17,21536 | kr 4 303,84 |
| 500 | kr 16,61672 | kr 8 308,36 |
| 1 000 | kr 16,12391 | kr 16 123,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 15,46246 | kr 61 849,84 |
| Unit Price without VAT: | kr 29,75000 |
|---|---|
| Unit Price with VAT: | kr 37,18750 |

