8051 87C Microcontroller IC 8-Bit 33MHz 4KB (4K x 8) OTP 40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 87C Microcontroller IC 8-Bit 33MHz 4KB (4K x 8) OTP 40-DIP
40-DIP,SOT129-1

P87C51X2BN,112

DigiKey Part Number
568-8359-5-ND
Manufacturer
Manufacturer Product Number
P87C51X2BN,112
Description
IC MCU 8BIT 4KB OTP 40DIP
Customer Reference
Detailed Description
8051 87C Microcontroller IC 8-Bit 33MHz 4KB (4K x 8) OTP 40-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
EBI/EMI, UART/USART
Peripherals
POR
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-DIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.