P87C51SBAA,512 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2 225
Unit Price: kr 45,31000
Datasheet
8051 87C Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 87C Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP 44-PLCC (16.59x16.59)
44-PLCC

P87C51SBAA,512

DigiKey Part Number
568-1246-5-ND
Manufacturer
Manufacturer Product Number
P87C51SBAA,512
Description
IC MCU 8BIT 4KB OTP 44PLCC
Customer Reference
Detailed Description
8051 87C Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
P87C51SBAA,512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, UART/USART
Peripherals
POR
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes