Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (2.51x3.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA9914UK/N1Z

DigiKey Part Number
568-15418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFA9914UK/N1Z
Description
IC AMP CLASS D MONO 5.6W 48WLCSP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (2.51x3.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
5.6W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 10.2V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Supplier Device Package
48-WLCSP (2.51x3.55)
Package / Case
48-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 12,42758kr 24 855,16
4 000kr 12,15806kr 48 632,24
6 000kr 12,02303kr 72 138,18
Manufacturers Standard Package
Unit Price without VAT:kr 12,42758
Unit Price with VAT:kr 15,53448