
MPXV6115VC6T1 | |
|---|---|
DigiKey Part Number | MPXV6115VC6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXV6115VC6T1 |
Description | SENSOR 16.68PSI 0.13" 4.6V |
Customer Reference | |
Detailed Description | Pressure Sensor -16.68PSI (-115kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.6 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -16.68PSI (-115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.6 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | -58.02PSI (-400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |


