
MPXA6115A6U | |
|---|---|
DigiKey Part Number | MPXA6115A6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXA6115A6U |
Description | SENSOR 16.68PSIA 4.7V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.7 V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 192,18000 | kr 192,18 |
| 5 | kr 175,04800 | kr 875,24 |
| 10 | kr 168,70600 | kr 1 687,06 |
| 40 | kr 157,53925 | kr 6 301,57 |
| 80 | kr 152,63950 | kr 12 211,16 |
| 120 | kr 149,96342 | kr 17 995,61 |
| 520 | kr 141,33890 | kr 73 496,23 |
| Unit Price without VAT: | kr 192,18000 |
|---|---|
| Unit Price with VAT: | kr 240,22500 |

