Parametric Equivalent



MKE15Z256VLL7 | |
|---|---|
DigiKey Part Number | MKE15Z256VLL7-ND |
Manufacturer | |
Manufacturer Product Number | MKE15Z256VLL7 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MKE15Z256VLL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | FlexIO, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 89 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 28x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 68,29000 | kr 68,29 |
| 10 | kr 52,64200 | kr 526,42 |
| 24 | kr 48,88125 | kr 1 173,15 |
| 90 | kr 44,69444 | kr 4 022,50 |
| 270 | kr 42,22081 | kr 11 399,62 |
| 450 | kr 41,30613 | kr 18 587,76 |
| 990 | kr 40,12828 | kr 39 727,00 |
| Unit Price without VAT: | kr 68,29000 |
|---|---|
| Unit Price with VAT: | kr 85,36250 |



