
P3T1750DP/0900Z | |
|---|---|
DigiKey Part Number | 568-P3T1750DP/0900ZTR-ND - Tape & Reel (TR) 568-P3T1750DP/0900ZCT-ND - Cut Tape (CT) 568-P3T1750DP/0900ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1750DP/0900Z |
Description | IC TEMP SENSOR I3C/I2C-BUS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | -20°C ~ 85°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,08000 | kr 8,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,08326 | kr 10 208,15 |
| Unit Price without VAT: | kr 8,08000 |
|---|---|
| Unit Price with VAT: | kr 10,10000 |

