
PN5190B2EV/C130Y | |
|---|---|
DigiKey Part Number | 568-PN5190B2EV/C130YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN5190B2EV/C130Y |
Description | PN5190B2EV/C130Y |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443A, ISO 14443B, Mifare, NFC I2C, SPI, USB 2.4V ~ 5.5V 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443A, ISO 14443B, Mifare, NFC | |
Interface | I2C, SPI, USB | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (4.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 51,32617 | kr 205 304,68 |
| Unit Price without VAT: | kr 51,32617 |
|---|---|
| Unit Price with VAT: | kr 64,15771 |

