S912ZVL64F0VFMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33CD1020AES

DigiKey Part Number
568-MC33CD1020AES-ND
Manufacturer
Manufacturer Product Number
MC33CD1020AES
Description
22-CH MULTIPLE SWITCH DETECT INT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiple Switch Detection Interface 32-QFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Multiple Switch Detection
Interface
SPI
Voltage - Supply
3V ~ 5.25V, 6V ~ 36V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN-EP (5x5)
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tray
QuantityUnit PriceExt Price
490kr 20,03492kr 9 817,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 20,03492
Unit Price with VAT:kr 25,04365