Switch Monitoring Interface 32-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33975ATEKR2

DigiKey Part Number
568-14190-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33975ATEKR2
Description
IC INTERFACE SPECIALIZED 32SOIC
Customer Reference
Detailed Description
Switch Monitoring Interface 32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MC33975ATEKR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Switch Monitoring
Interface
SPI Serial
Voltage - Supply
-
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types