
M68EVB908QL4E | |
|---|---|
DigiKey Part Number | M68EVB908QL4E-ND |
Manufacturer | |
Manufacturer Product Number | M68EVB908QL4E |
Description | MC68HC908QL4 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC68HC908QL4 HC08 HC08 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | HC08 | |
Platform | - | |
Utilized IC / Part | MC68HC908QL4 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 621,38000 | kr 2 621,38 |
| Unit Price without VAT: | kr 2 621,38000 |
|---|---|
| Unit Price with VAT: | kr 3 276,72500 |

