cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-STBI-A8974

DigiKey Part Number
568-FRDM-STBI-A8974-ND
Manufacturer
Manufacturer Product Number
FRDM-STBI-A8974
Description
EVB KIT FRDM-K22F/FRDM-STBCAGM01
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
FXLS8974CF - Accelerometer, 3 Axis Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g, 16g
Interface
I2C, Serial, SPI
Sensitivity
1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
Voltage - Supply
1.71V ~ 3.6V
Embedded
Yes, MCU
Contents
Board(s), Cable(s)
Utilized IC / Part
FXLS8974CF
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 211,27000kr 211,27
Manufacturers Standard Package
Unit Price without VAT:kr 211,27000
Unit Price with VAT:kr 264,08750