
EM773FHN33,551 | |
|---|---|
DigiKey Part Number | 568-5213-ND |
Manufacturer | |
Manufacturer Product Number | EM773FHN33,551 |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |

