BB174X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2 180
Unit Price: kr 3,32000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 3,42000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 2 250
Unit Price: kr 95,08000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 23 994
Unit Price: kr 37,99000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 5,53000
Datasheet
Varactors Single 30 V Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB174X

DigiKey Part Number
568-11815-2-ND - Tape & Reel (TR)
568-11815-1-ND - Cut Tape (CT)
568-11815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB174X
Description
DIODE VARACTOR 30V SNGL SOD-523
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
2.22pF @ 28V, 1MHz
Capacitance Ratio
10.9
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes